9SG1248P1G01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9SG1248P1G01
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9HV1248P1H001

DigiKey Part Number
1688-1707-ND
Manufacturer
Manufacturer Product Number
9HV1248P1H001
Description
FAN AXIAL 119X38MM 48VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 254.0 CFM (7.11m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9HV1248P1H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
254.0 CFM (7.11m³/min)
Static Pressure
4.220 in H2O (1051.1 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
72.0dB(A)
Power (Watts)
67 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1 lb (453.6 g)
Current Rating (Amps)
1.40A
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
191,83000 €91,83 €
2169,09333 €1.450,96 €
4268,90167 €2.893,87 €
Manufacturers Standard Package
Unit Price without VAT:91,83000 €
Unit Price with VAT:109,27770 €