



9HV0848P1G001 | |
|---|---|
DigiKey Part Number | 1688-1703-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0848P1G001 |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 130.6 CFM (3.66m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HV0848P1G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 130.6 CFM (3.66m³/min) | |
Static Pressure | 4.017 in H2O (1000.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 69.0dB(A) | |
Power (Watts) | 40.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.508 lb (230.42 g) | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 € | 35,07 € |
| 10 | 28,58500 € | 285,85 € |
| 36 | 25,25167 € | 909,06 € |
| 72 | 24,98250 € | 1.798,74 € |
| Unit Price without VAT: | 35,07000 € |
|---|---|
| Unit Price with VAT: | 41,73330 € |














