
9HV0612P1J001 | |
|---|---|
DigiKey Part Number | 1688-2189-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0612P1J001 |
Description | FAN AXIAL DUAL 60X38MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 66.4 CFM (1.86m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HV0612P1J001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 66.4 CFM (1.86m³/min) | |
Static Pressure | 7.000 in H2O (1743.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 32.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.298 lb (135.17 g) | |
Current Rating (Amps) | 2.70A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,49000 € | 33,49 € |
| 10 | 27,31800 € | 273,18 € |
| 25 | 25,01520 € | 625,38 € |
| 90 | 24,05422 € | 2.164,88 € |
| Unit Price without VAT: | 33,49000 € |
|---|---|
| Unit Price with VAT: | 39,85310 € |











