San Ace 60-3Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GV0624G1D01

DigiKey Part Number
9GV0624G1D01-ND
Manufacturer
Manufacturer Product Number
9GV0624G1D01
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 84.0 CFM (2.35m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV0624G1D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
84.0 CFM (2.35m³/min)
Static Pressure
3.020 in H2O (752.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
66.0dB(A)
Power (Watts)
33.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
1.40A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,36000 €27,36 €
1022,34700 €223,47 €
2520,46960 €511,74 €
9019,23889 €1.731,50 €
Manufacturers Standard Package
Unit Price without VAT:27,36000 €
Unit Price with VAT:32,55840 €