San Ace 80T 4 wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 80T 4 wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GT0812P4S001

DigiKey Part Number
1688-1632-ND
Manufacturer
Manufacturer Product Number
9GT0812P4S001
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 65.7 CFM (1.84m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GT0812P4S001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
65.7 CFM (1.84m³/min)
Static Pressure
0.574 in H2O (143.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
46.0dB(A)
Power (Watts)
5.52 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.460A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,07000 €90,07 €
1072,87700 €728,77 €
4067,50900 €2.700,36 €
Manufacturers Standard Package
Unit Price without VAT:90,07000 €
Unit Price with VAT:107,18330 €