



9GT0424P3J001 | |
|---|---|
DigiKey Part Number | 1688-1629-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0424P3J001 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 18.4 CFM (0.515m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GT0424P3J001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 18.4 CFM (0.515m³/min) | |
Static Pressure | 0.827 in H2O (206.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.121 lb (54.88 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,40000 € | 54,40 € |
| 10 | 44,18000 € | 441,80 € |
| 25 | 40,41840 € | 1.010,46 € |
| 50 | 39,66540 € | 1.983,27 € |
| Unit Price without VAT: | 54,40000 € |
|---|---|
| Unit Price with VAT: | 64,73600 € |











