


9GP1224P1G001 | |
|---|---|
DigiKey Part Number | 1688-2009-ND |
Manufacturer | |
Manufacturer Product Number | 9GP1224P1G001 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 247.0 CFM (6.92m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 247.0 CFM (6.92m³/min) | |
Static Pressure | 1.480 in H2O (368.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.97 lb (439.98 g) | |
Current Rating (Amps) | 1.60A | |
Voltage Range | 15 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,33000 € | 96,33 € |
| 21 | 72,47524 € | 1.521,98 € |
| Unit Price without VAT: | 96,33000 € |
|---|---|
| Unit Price with VAT: | 114,63270 € |














