SAN ACE 120L 3 wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SAN ACE 120L 3 wire
San Ace L Long Life Fans
SanAce Server Cooling Fans

9GL1224G1D01

DigiKey Part Number
9GL1224G1D01-ND
Manufacturer
Manufacturer Product Number
9GL1224G1D01
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GL1224G1D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
137.0 CFM (3.84m³/min)
Static Pressure
0.542 in H2O (135.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
49.0dB(A)
Power (Watts)
12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
0.500A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,68000 €37,68 €
2128,58381 €600,26 €
4226,94738 €1.131,79 €
Manufacturers Standard Package
Unit Price without VAT:37,68000 €
Unit Price with VAT:44,83920 €