

9GA0812P2S0011 | |
---|---|
DigiKey Part Number | 1688-2239-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812P2S0011 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0812P2S0011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 86.5 CFM (2.42m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 9.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.830A | |
Voltage Range | 10.2 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,96000 € | 27,96 € |
10 | 22,84800 € | 228,48 € |
32 | 20,43156 € | 653,81 € |
64 | 19,90813 € | 1.274,12 € |
Unit Price without VAT: | 27,96000 € |
---|---|
Unit Price with VAT: | 33,27240 € |