9G0812P1x0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9G0812P1x0x

9GA0812P2H001

DigiKey Part Number
1688-1582-ND
Manufacturer
Manufacturer Product Number
9GA0812P2H001
Description
FAN AXIAL 80X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 77.7 CFM (2.18m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0812P2H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
77.7 CFM (2.18m³/min)
Static Pressure
1.180 in H2O (294.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
7.08 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.287 lb (130.18 g)
Current Rating (Amps)
0.590A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,63000 €26,63 €
1021,76000 €217,60 €
3219,45875 €622,68 €
6418,71078 €1.197,49 €
Manufacturers Standard Package
Unit Price without VAT:26,63000 €
Unit Price with VAT:31,68970 €