



9GA0712P1G001 | |
|---|---|
DigiKey Part Number | 1688-1578-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0712P1G001 |
Description | FAN AXIAL 70X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 93.6 CFM (2.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0712P1G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 38.00mm | |
Air Flow | 93.6 CFM (2.62m³/min) | |
Static Pressure | 3.453 in H2O (860.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 31.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 2.60A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 € | 31,83 € |
| 10 | 25,97600 € | 259,76 € |
| 25 | 23,78880 € | 594,72 € |
| 60 | 22,80217 € | 1.368,13 € |
| Unit Price without VAT: | 31,83000 € |
|---|---|
| Unit Price with VAT: | 37,87770 € |





