San60-4wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San60-4wire
9GA0612P7H01
9GA0612P7H01
Summary of SanAce Cooling Systems

9GA0612P7H01

DigiKey Part Number
1688-1574-ND
Manufacturer
Manufacturer Product Number
9GA0612P7H01
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.7 CFM (0.552m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0612P7H01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
19.7 CFM (0.552m³/min)
Static Pressure
0.223 in H2O (55.5 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
34.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.100A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,15000 €16,15 €
1013,25300 €132,53 €
2512,15440 €303,86 €
5011,36220 €568,11 €
10011,05540 €1.105,54 €
Manufacturers Standard Package
Unit Price without VAT:16,15000 €
Unit Price with VAT:19,21850 €