

9GA0612M6001 | |
---|---|
DigiKey Part Number | 1688-1565-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0612M6001 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.0 CFM (0.336m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0612M6001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 12.0 CFM (0.336m³/min) | |
Static Pressure | 0.080 in H2O (20.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 18.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,49000 € | 16,49 € |
10 | 13,52600 € | 135,26 € |
25 | 12,40360 € | 310,09 € |
50 | 11,59500 € | 579,75 € |
100 | 11,30150 € | 1.130,15 € |
Unit Price without VAT: | 16,49000 € |
---|---|
Unit Price with VAT: | 19,62310 € |