9GA0612x9001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GA0612x9001
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0612G9001

DigiKey Part Number
1688-2118-ND
Manufacturer
Manufacturer Product Number
9GA0612G9001
Description
FAN AXIAL 60X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.9 CFM (0.613m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0612G9001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.00mm
Air Flow
21.9 CFM (0.613m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
3.24 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.077 lb (34.93 g)
Current Rating (Amps)
0.270A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,72000 €16,72 €
1013,71600 €137,16 €
2512,57840 €314,46 €
5011,75800 €587,90 €
10011,46560 €1.146,56 €
Manufacturers Standard Package
Unit Price without VAT:16,72000 €
Unit Price with VAT:19,89680 €