cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0512G7002

DigiKey Part Number
9GA0512G7002-ND
Manufacturer
Manufacturer Product Number
9GA0512G7002
Description
FAN AXIAL 52X15MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 17.7 CFM (0.496m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 52mm L x 52mm H
Width
15.00mm
Air Flow
17.7 CFM (0.496m³/min)
Static Pressure
0.367 in H2O (91.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
38.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.089 lb (40.37 g)
Current Rating (Amps)
0.130A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
14011,16621 €1.563,27 €
Manufacturers Standard Package
Unit Price without VAT:11,16621 €
Unit Price with VAT:13,28779 €