9GAX0412P3x00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GAX0412P3x00x
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GA0412P6G001

DigiKey Part Number
1688-1548-ND
Manufacturer
Manufacturer Product Number
9GA0412P6G001
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.8 CFM (0.414m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0412P6G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
14.8 CFM (0.414m³/min)
Static Pressure
1.280 in H2O (318.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
47.0dB(A)
Power (Watts)
2.76 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.077 lb (34.93 g)
Current Rating (Amps)
0.230A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,05000 €15,05 €
1012,36000 €123,60 €
2511,33680 €283,42 €
7010,26714 €718,70 €
Manufacturers Standard Package
Unit Price without VAT:15,05000 €
Unit Price with VAT:17,90950 €