9GA0412P3J011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GA0412P3J011
9GA0412P3J011
9GA0412P3J011
Summary of SanAce Cooling Systems

9GA0412P3J011

DigiKey Part Number
1688-2115-ND
Manufacturer
Manufacturer Product Number
9GA0412P3J011
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.7 CFM (0.664m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0412P3J011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
23.7 CFM (0.664m³/min)
Static Pressure
2.150 in H2O (535.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
5.88 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.490A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,88000 €15,88 €
1013,03300 €130,33 €
2511,95280 €298,82 €
5011,17420 €558,71 €
12610,86103 €1.368,49 €
Manufacturers Standard Package
Unit Price without VAT:15,88000 €
Unit Price with VAT:18,89720 €