



9G1224H402 | |
|---|---|
DigiKey Part Number | 1688-1518-ND |
Manufacturer | Sanyo Denki America Inc. |
Manufacturer Product Number | 9G1224H402 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224H402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 88.0 CFM (2.46m³/min) | |
Static Pressure | 0.257 in H2O (64.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 40.0dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (239.95 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,11000 € | 30,11 € |
| 10 | 24,57400 € | 245,74 € |
| 30 | 22,10867 € | 663,26 € |
| 60 | 21,27933 € | 1.276,76 € |
| Unit Price without VAT: | 30,11000 € |
|---|---|
| Unit Price with VAT: | 35,83090 € |














