San Ace 92 Series_92x92mm,38mm,3-wire-leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 92 Series_92x92mm,38mm,3-wire-leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0924H101

DigiKey Part Number
1688-1453-ND
Manufacturer
Manufacturer Product Number
9G0924H101
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0924H101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
90.0 CFM (2.52m³/min)
Static Pressure
0.401 in H2O (100.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.300A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,86000 €23,86 €
1019,51000 €195,10 €
2817,68071 €495,06 €
5616,65857 €932,88 €
Manufacturers Standard Package
Unit Price without VAT:23,86000 €
Unit Price with VAT:28,39340 €