



9CRA0612P6G001 | |
|---|---|
DigiKey Part Number | 1688-1397-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0612P6G001 |
Description | FAN AXIAL DUAL 60X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 58.2 CFM (1.63m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0612P6G001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 56.00mm | |
Air Flow | 58.2 CFM (1.63m³/min) | |
Static Pressure | 2.490 in H2O (620.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 € | 51,72 € |
| 10 | 42,03700 € | 420,37 € |
| 40 | 38,01125 € | 1.520,45 € |
| Unit Price without VAT: | 51,72000 € |
|---|---|
| Unit Price with VAT: | 61,54680 € |











