9CR0812S801 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 344
Unit Price: 44,62000 €
Datasheet
9CR0812S801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9CR0812S801
Counter Rotating Fan Demonstration
Summary of SanAce Cooling Systems

9CR0812S801

DigiKey Part Number
1688-1387-ND
Manufacturer
Manufacturer Product Number
9CR0812S801
Description
FAN AXIAL DUAL 80X80MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 160.0 CFM (4.48m³/min) 3 Wire Leads per Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
80.00mm
Air Flow
160.0 CFM (4.48m³/min)
Static Pressure
2.090 in H2O (520.0 Pa)
Bearing Type
Ball
Fan Type
Features
Counter-Rotating, Speed Sensor (Tach)
Noise
71.0dB(A)
Power (Watts)
66 W
RPM
Termination
3 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.772 lb (350.17 g)
Current Rating (Amps)
5.50A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes