SanB76-3-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9BD24HC6-1

DigiKey Part Number
9BD24HC6-1-ND
Manufacturer
Manufacturer Product Number
9BD24HC6-1
Description
FAN BLOWER 76X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 76mm L x 69.7mm H Ball 9.5 CFM (0.266m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9BD24HC6-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 76mm L x 69.7mm H
Width
20.00mm
Air Flow
9.5 CFM (0.266m³/min)
Static Pressure
0.920 in H2O (229.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
41.0dB(A)
Power (Watts)
2.88 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.128 lb (58.06 g)
Current Rating (Amps)
0.120A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,47000 €18,47 €
1015,14300 €151,43 €
4013,26550 €530,62 €
8012,86563 €1.029,25 €
Manufacturers Standard Package
Unit Price without VAT:18,47000 €
Unit Price with VAT:21,97930 €