San Ace C270 Series_99mm wide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9B1TP48P0G001

DigiKey Part Number
1688-2195-ND
Manufacturer
Manufacturer Product Number
9B1TP48P0G001
Description
FAN BLOWER CF 270X99MM 48VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 48VDC Square - 270mm L x 270mm H Ball 742.0 CFM (20.78m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9B1TP48P0G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 270mm L x 270mm H
Width
99.00mm
Air Flow
742.0 CFM (20.78m³/min)
Static Pressure
3.052 in H2O (760.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
74.0dB(A)
Power (Watts)
132 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
3.8 lbs (1.7 kg)
Current Rating (Amps)
2.75A
Voltage Range
36 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1535,67000 €535,67 €
10444,96800 €4.449,68 €
Unit Price without VAT:535,67000 €
Unit Price with VAT:637,44730 €