
9AD1201L4H001 | |
|---|---|
DigiKey Part Number | 1688-9AD1201L4H001-ND |
Manufacturer | |
Manufacturer Product Number | 9AD1201L4H001 |
Description | FAN 120X25MM 100-240VAC LOWSPEED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 50.2 CFM (1.41m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 50.2 CFM (1.41m³/min) | |
Static Pressure | 0.088 in H2O (22.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 1.10W | |
RPM | 1800 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,94000 € | 59,94 € |
| 10 | 48,65000 € | 486,50 € |
| 30 | 43,94067 € | 1.318,22 € |
| Unit Price without VAT: | 59,94000 € |
|---|---|
| Unit Price with VAT: | 71,32860 € |

