Parametric Equivalent




9AD1201H1H1 | |
|---|---|
DigiKey Part Number | 9AD1201H1H1-ND |
Manufacturer | |
Manufacturer Product Number | 9AD1201H1H1 |
Description | FAN 120X38MM 90/264VAC RBLS LSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 106.0 CFM (2.97m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 9AD1201H1H1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | 0.340 in H2O (84.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Sensor | |
Noise | 42.0dB(A) | |
Power (Watts) | 4.40W | |
RPM | 3250 RPM | |
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.639 lb (289.85 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 90 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 48,68810 € | 1.022,45 € |
| Unit Price without VAT: | 48,68810 € |
|---|---|
| Unit Price with VAT: | 57,93884 € |


