SanCooler93-3-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanCooler93-3-wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0924H401

DigiKey Part Number
1688-1354-ND
Manufacturer
Manufacturer Product Number
9A0924H401
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0924H401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.2 CFM (1.43m³/min)
Static Pressure
0.177 in H2O (44.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
33.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.100A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,15000 €20,15 €
1016,50300 €165,03 €
2814,96143 €418,92 €
5613,98036 €782,90 €
11213,94875 €1.562,26 €
Manufacturers Standard Package
Unit Price without VAT:20,15000 €
Unit Price with VAT:23,97850 €