9A0912S4021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9A0912S4021
9A0912S4021
9A0912S4021
Summary of SanAce Cooling Systems

9A0912S4021

DigiKey Part Number
1688-2224-ND
Manufacturer
Manufacturer Product Number
9A0912S4021
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9A0912S4021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
58.6 CFM (1.64m³/min)
Static Pressure
0.225 in H2O (56.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
39.0dB(A)
Power (Watts)
3.24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.270A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,65000 €18,65 €
1015,28300 €152,83 €
2813,85821 €388,03 €
5612,95089 €725,25 €
11212,85830 €1.440,13 €
Manufacturers Standard Package
Unit Price without VAT:18,65000 €
Unit Price with VAT:22,19350 €