SanCooler93-3-wire
cms-photo-disclaimer

9A0912H4D01

cms-digikey-product-number
9A0912H4D01-ND
cms-manufacturer
cms-manufacturer-product-number
9A0912H4D01
cms-description
FAN AXIAL 92X25MM 12VDC WIRE
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 3 Wire Leads
Datasheet
 Datasheet
cms-eda-cad-models
9A0912H4D01 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.2 CFM (1.43m³/min)
Static Pressure
0.177 in H2O (44.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
33.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.210A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 28
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
119,05000 €19,05 €
1015,61000 €156,10 €
2814,15393 €396,31 €
5613,22643 €740,68 €
11213,14982 €1.472,78 €
cms-manufacturer-standard-package
Unit Price without VAT:19,05000 €
Unit Price with VAT:22,66950 €