



9A0912G4D011 | |
|---|---|
DigiKey Part Number | 9A0912G4D011-ND |
Manufacturer | |
Manufacturer Product Number | 9A0912G4D011 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 62.1 CFM (1.74m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9A0912G4D011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 62.1 CFM (1.74m³/min) | |
Static Pressure | 0.267 in H2O (66.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 43.0dB(A) | |
Power (Watts) | 4.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.222 lb (100.7 g) | |
Current Rating (Amps) | 0.390A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 10 | 15,61000 € | 156,10 € |
| 28 | 14,15393 € | 396,31 € |
| 56 | 13,22643 € | 740,68 € |
| 112 | 13,14982 € | 1.472,78 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |








