SanCooler80-2-wire-BL-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanCooler80-2-wire-BL-R
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9A0812H4021

DigiKey Part Number
1688-1952-ND
Manufacturer
Manufacturer Product Number
9A0812H4021
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.4 CFM (1.02m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
36.4 CFM (1.02m³/min)
Static Pressure
0.142 in H2O (35.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
29.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.130A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,27000 €10,27 €
108,46800 €84,68 €
407,43275 €297,31 €
806,94975 €555,98 €
Manufacturers Standard Package
Unit Price without VAT:10,27000 €
Unit Price with VAT:12,22130 €