
489-1648 | |
|---|---|
DigiKey Part Number | 1688-489-1648-ND |
Manufacturer | |
Manufacturer Product Number | 489-1648 |
Description | ACSSRY, 160X51 & 172X51MM ACDC F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Cable For 172mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Cable | |
Fits Fan Size | 172mm Dia | |
Length | 39.4" (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,40000 € | 13,40 € |
| Unit Price without VAT: | 13,40000 € |
|---|---|
| Unit Price with VAT: | 15,94600 € |


