SanAce120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce120
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109S024

DigiKey Part Number
1688-1929-ND
Manufacturer
Manufacturer Product Number
109S024
Description
FAN 120X38MM 120VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 120VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
109S024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
120VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
95.4 CFM (2.67m³/min)
Static Pressure
0.264 in H2O (65.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
43.0dB(A)
Power (Watts)
12.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
PSE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,34000 €52,34 €
2039,78200 €795,64 €
4038,49350 €1.539,74 €
Manufacturers Standard Package
Unit Price without VAT:52,34000 €
Unit Price with VAT:62,28460 €