



109R0612G401 | |
|---|---|
DigiKey Part Number | 1688-1231-ND |
Manufacturer | |
Manufacturer Product Number | 109R0612G401 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0612G401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 27.5 CFM (0.770m³/min) | |
Static Pressure | 0.351 in H2O (87.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 11,20400 € | 112,04 € |
| 25 | 10,27880 € | 256,97 € |
| 80 | 9,25238 € | 740,19 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |
















