



109P1424M101 | |
|---|---|
DigiKey Part Number | 109P1424M101-ND |
Manufacturer | |
Manufacturer Product Number | 109P1424M101 |
Description | FAN AXIAL 140X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 117.0 CFM (3.28m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P1424M101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 117.0 CFM (3.28m³/min) | |
Static Pressure | 0.209 in H2O (52.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,62000 € | 87,62 € |
| 14 | 68,63071 € | 960,83 € |
| 28 | 65,57643 € | 1.836,14 € |
| Unit Price without VAT: | 87,62000 € |
|---|---|
| Unit Price with VAT: | 104,26780 € |



