


109P1424H102 | |
|---|---|
DigiKey Part Number | 109P1424H102-ND |
Manufacturer | |
Manufacturer Product Number | 109P1424H102 |
Description | FAN AXIAL 140X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P1424H102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 159.0 CFM (4.45m³/min) | |
Static Pressure | 0.378 in H2O (94.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 46.0dB(A) | |
Power (Watts) | 8.88 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 68,33286 € | 956,66 € |
| Unit Price without VAT: | 68,33286 € |
|---|---|
| Unit Price with VAT: | 81,31610 € |

