San Ace 80 -2 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 80 -2 Wire
109P0805M702
109P0805M702
Summary of SanAce Cooling Systems

109P0805M702

DigiKey Part Number
1688-1181-ND
Manufacturer
Manufacturer Product Number
109P0805M702
Description
FAN AXIAL 80X15MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0805M702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
21.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.200A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,83000 €15,83 €
1012,99700 €129,97 €
4811,18771 €537,01 €
9610,82865 €1.039,55 €
Manufacturers Standard Package
Unit Price without VAT:15,83000 €
Unit Price with VAT:18,83770 €