San-40-3-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San-40-3-wire
109P0424D601
109P0424D601
Summary of SanAce Cooling Systems

109P0424D601

DigiKey Part Number
1688-1118-ND
Manufacturer
Manufacturer Product Number
109P0424D601
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 10.9 CFM (0.305m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0424D601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
10.9 CFM (0.305m³/min)
Static Pressure
0.498 in H2O (124.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
42.0dB(A)
Power (Watts)
3.12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.130A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,76000 €13,76 €
1011,31000 €113,10 €
2510,37720 €259,43 €
709,44243 €660,97 €
Manufacturers Standard Package
Unit Price without VAT:13,76000 €
Unit Price with VAT:16,37440 €