San-40-3-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San-40-3-wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0412J301

DigiKey Part Number
1688-1105-ND
Manufacturer
Manufacturer Product Number
109P0412J301
Description
FAN AXIAL 40X28MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
44.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.115 lb (52.16 g)
Current Rating (Amps)
0.410A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,37000 €13,37 €
1010,99400 €109,94 €
2510,08680 €252,17 €
509,43160 €471,58 €
1269,06889 €1.142,68 €
Manufacturers Standard Package
Unit Price without VAT:13,37000 €
Unit Price with VAT:15,91030 €