109P0424H602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
109P0424H602
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0412F602

DigiKey Part Number
1688-2054-ND
Manufacturer
Manufacturer Product Number
109P0412F602
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.5 CFM (0.182m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0412F602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
6.5 CFM (0.182m³/min)
Static Pressure
0.181 in H2O (45.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB(A)
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.101 lb (45.81 g)
Current Rating (Amps)
0.090A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,81000 €12,81 €
1010,53600 €105,36 €
259,66800 €241,70 €
708,74700 €612,29 €
1408,66936 €1.213,71 €
Manufacturers Standard Package
Unit Price without VAT:12,81000 €
Unit Price with VAT:15,24390 €