109L0812H401 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 40
Unit Price: 49,36000 €
Datasheet

Similar


Sanyo Denki America Inc.
In Stock: 9
Unit Price: 36,06000 €
Datasheet
9LG0812H4001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9LG0812H4001
San Ace L Long Life Fans
Summary of SanAce Cooling Systems

109L0812H401

DigiKey Part Number
1688-2048-ND
Manufacturer
Manufacturer Product Number
109L0812H401
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.4 CFM (1.05m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.4 CFM (1.05m³/min)
Static Pressure
0.157 in H2O (39.2 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.331 lb (150.14 g)
Current Rating (Amps)
0.180A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
10000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes