
109BG24MA1 | |
|---|---|
DigiKey Part Number | 109BG24MA1-ND |
Manufacturer | |
Manufacturer Product Number | 109BG24MA1 |
Description | FAN BLOWER 160X40MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 160mm L x 160mm H Ball 44.5 CFM (1.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BG24MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 160mm L x 160mm H | |
Width | 40.00mm | |
Air Flow | 44.5 CFM (1.25m³/min) | |
Static Pressure | 0.629 in H2O (156.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 50.0dB(A) | |
Power (Watts) | 7.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 92,57467 € | 1.388,62 € |
| Unit Price without VAT: | 92,57467 € |
|---|---|
| Unit Price with VAT: | 110,16386 € |

