
109-149E | |
|---|---|
DigiKey Part Number | 1688-2026-ND |
Manufacturer | |
Manufacturer Product Number | 109-149E |
Description | 52MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52mm Sq Fan Finger Guard Nickel, Chrome Plated 3 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-149E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 52mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 3 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,48400 € | 34,84 € |
| 25 | 3,20720 € | 80,18 € |
| 50 | 3,00420 € | 150,21 € |
| 100 | 2,80940 € | 280,94 € |
| 250 | 2,68824 € | 672,06 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |








