
109-1037 | |
|---|---|
DigiKey Part Number | 109-1037-ND |
Manufacturer | |
Manufacturer Product Number | 109-1037 |
Description | EMC GUARD 120MM SQ. TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan EMC Guard Nickel, Chrome Plated 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | EMC Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Multiple Series | |
Features | 5 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 9,65767 € | 705,01 € |
| Unit Price without VAT: | 9,65767 € |
|---|---|
| Unit Price with VAT: | 11,49263 € |


