
109-1003F20 | |
|---|---|
DigiKey Part Number | 1688-1020-ND |
Manufacturer | |
Manufacturer Product Number | 109-1003F20 |
Description | RESIN FILTER KITS 60MM (20PPI) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 10 | 6,11900 € | 61,19 € |
| 25 | 5,62400 € | 140,60 € |
| 50 | 5,26380 € | 263,19 € |
| 100 | 4,92800 € | 492,80 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |





