
109-1000F30 | |
|---|---|
DigiKey Part Number | 1688-1010-ND |
Manufacturer | |
Manufacturer Product Number | 109-1000F30 |
Description | RESIN FILTER KITS 120MM (30PPI) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Polyphenylene Ether (PPE), Polystyrene (PS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| 10 | 7,13000 € | 71,30 € |
| 25 | 6,54880 € | 163,72 € |
| 50 | 6,12720 € | 306,36 € |
| 100 | 5,73280 € | 573,28 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |









