
CX506a | |
|---|---|
DigiKey Part Number | 4885-CX506a-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | CX506a |
Description | CX506a | Analog Multimeter with |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance, Frequency Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Ranging | Manual | |
Response | Average |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,01000 € | 116,01 € |
| Unit Price without VAT: | 116,01000 € |
|---|---|
| Unit Price with VAT: | 138,05190 € |




