


STR-A6053M | |
---|---|
DigiKey Part Number | STR-A6053M-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6053M |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 15.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.1V ~ 32V | |
Duty Cycle | 83% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,43504 € | 3.587,60 € |
Unit Price without VAT: | 1,43504 € |
---|---|
Unit Price with VAT: | 1,70770 € |