
2SC4153 | |
---|---|
DigiKey Part Number | 2SC4153-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4153 |
Description | TRANS NPN 120V 7A TO-220F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 7 A 30MHz 30 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 3A, 4V | |
Power - Max | 30 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,21000 € | 2,21 € |
10 | 1,42600 € | 14,26 € |
100 | 0,97660 € | 97,66 € |
500 | 0,78458 € | 392,29 € |
1.000 | 0,72283 € | 722,83 € |
2.000 | 0,67094 € | 1.341,88 € |
5.000 | 0,63889 € | 3.194,45 € |
Unit Price without VAT: | 2,21000 € |
---|---|
Unit Price with VAT: | 2,62990 € |