
2SC3264 | |
|---|---|
DigiKey Part Number | 2SC3264-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3264 |
Description | TRANS NPN 230V 17A MT-200 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 230 V 17 A 60MHz 200 W Through Hole MT-200 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V |
Packaging Bulk | Power - Max 200 W |
Part Status Obsolete | Frequency - Transition 60MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 17 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Package / Case 3-ESIP |
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A | Supplier Device Package MT-200 |





