Similar

SWG100-12-R | |
|---|---|
DigiKey Part Number | SWG100-12-R-ND |
Manufacturer | |
Manufacturer Product Number | SWG100-12-R |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 83% |
Part Status Obsolete | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame | Features DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.38" L x 3.66" W x 1.26" H (162.0mm x 93.0mm x 32.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, DEMKO |
Current - Output 1 8.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS150-12 | TDK-Lambda | 32 | 285-1973-ND | 78,33000 € | Similar |
| LPP-100-12 | FORTEC Power GmbH | 19 | 5896-LPP-100-12-ND | 26,64000 € | Similar |



